Descriptions of Infineon T560N16TOFXPSA1 provided by its distributors.
Thyristor Module, Phase Control, 559 A, 200 mA Igt, 2 Vgt, 1.26 kA, 1.8kV, Module, Screw
Silicon Controlled Rectifier, 1260A I(T)RMS, 559mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element
Thyristor Diode PCT 1.6kV 1260A(RMS) 8kA 4-Pin T4814K0-1 Tray
Infineon T560N16TOFXPSA1, Thyristor 1600V, 559A 200mA
SCR MODULE 1.8KV 809A DO-200AB
200mA 809A 8000A@50Hz 1 DO-200AA TRIACs ROHS
Infineon , 559A, , BG-T4814K0-1, Vrrm=1600V
THYRISTOR MODULE, 559A, 1.6KV, SCREW;
T560N16 - PHASE CONTROL THYRISTO
The T560N Phase Control Thyristor discs are assembled in high reliable, robust and hermetic sealed ceramic housings with a dia of 48mm and a height of 14mm.
Thyristor Module, 559A, 1.6Kv, Screw; Scr Module Type:Phase Control; Peak Repetitive Off State Voltage:1.8Kv; Gate Trigger Current Max:200Ma; Average Forward Current:559A; On State Rms Current:1.26Ka; Gate Trigger Voltage Max:2V Rohs Compliant: Yes |Infineon Technologies T560N16TOFXPSA1