Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon SPP20N60CFDXKSA1

Transistor MOSFET N-Channel 650V 20.7A 3-Pin TO-220

$ 2.102
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPP20N60CFDXKSA1.

IHS

Datasheet12 pages15 years ago
Datasheet12 pages21 years ago

Newark

iiiC

Farnell

Inventory History

3 month trend:
-7.88%

CAD Models

Download Infineon SPP20N60CFDXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-12-23
Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

Trans MOSFET N-CH 600V 21A 3-Pin(3+Tab) TO-220 Full-Pak
Trans MOSFET N-CH 650V 21A 3-Pin TO-220AB
Mosfet, N-Ch, 650V, 20.2A, To-220Fp-3; |Infineon Technologies IPA65R190E6XKSA1
CoolMOS P6 Power Transistor N-Channel 600V 68A 3-Pin TO-220FP
Trans MOSFET N-CH Si 600V 21A 3-Pin(3+Tab) TO-220 Full-Pak
TRANSISTOR, MOSFET, N-CHANNEL, 650V, 20.7A, 0.19 OHM, TO-220FP, COOLMOS POWER

Descriptions

Descriptions of Infineon SPP20N60CFDXKSA1 provided by its distributors.

Transistor MOSFET N-Channel 650V 20.7A 3-Pin TO-220
Trans MOSFET N-CH 650V 20.7A 3-Pin(3+Tab) TO-220AB Tube
650V 20.7A 208W 220m´Î@10V13.1A 5V@1mA N Channel TO-220(TO-220-3) MOSFETs ROHS
Power Field-Effect Transistor, 20.7A I(D), 600V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:20.7A; Drain Source Voltage Vds:650V; On Resistance Rds(on):220mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:208W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:20.7A; Package / Case:TO-220; Power Dissipation Pd:208W; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:650V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V
CoolMOS™ is a revolutionary technology for high voltage power MOSFETs, designed according to the superjunction (SJ) principle and pioneered by Infineon Technologies. 600V CoolMOS™ CFD series combines the experience of the leading SJ MOSFET supplier with high class innovation.Replacement for CoolMOS™ CFD is 600V CoolMOS™ CFD7Characteristics and applications of CoolMOS ™ CFD2Improved cost performance, light load efficiency and ease-of-use in EMI and low voltage overshoot. Soft switching resonant topologies with hard commutation requirements requiring a fast body diode.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPP20N60CFD
  • SPP20N60CFDXKSA1.