Infineon SPP08P06PHXKSA1

MOSFET Transistor, P Channel, -8.8 A, -60 V, 0.23 ohm, -10 V, -3 V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPP08P06PHXKSA1.

IHS

Datasheet10 pages26 years ago

iiiC

CAD Models

Download Infineon SPP08P06PHXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-09-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-11-15
LTD Date2020-05-15

Related Parts

onsemiFQP9N08L
MOSFET N-CH 80V 9.3A TO-220
onsemiFQP9N08
80V N-Channel MOSFET | MOSFET N-CH 80V 9.3A TO-220
STMicroelectronicsSTP10P6F6
P-channel -60 V, 0.13 Ohm typ., -10 A STripFET F6 Power MOSFET in TO-220 package
InfineonBUZ73HXKSA1
Trans MOSFET N-CH 200V 7A 3-Pin(3+Tab) TO-220
STMicroelectronicsSTP16NF06
Transistor MOSFET N Channel 60 Volt 16 Amp 3 Pin 3+ Tab TO-220 Tube
Power Field-Effect Transistor, 9.5A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of Infineon SPP08P06PHXKSA1 provided by its distributors.

MOSFET Transistor, P Channel, -8.8 A, -60 V, 0.23 ohm, -10 V, -3 V
Trans MOSFET P-CH 60V 8.8A Automotive 3-Pin(3+Tab) TO-220 Tube
Power Field-Effect Transistor, 8.8A I(D), 60V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Infineons highly innovative OptiMOS families include p-channel power MOSFETs. These products consistently meet the highest quality and performance demands in key specifications for power system design such as on-state resistance and figure of merit characteristics. | Summary of Features: Enhancement mode; Avalanche rated; Pb-free lead plating; RoHS compliant; Small Signal packages approved to AEC Q101 | Target Applications: Automotive; Consumer; DC-DC; eMobility; Motor control; Notebook; Onboard charger

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000446908
  • SPP08P06P H
  • SPP08P06PH