Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon SPP07N60C3XKSA1

Trans MOSFET N-CH 600V 7.3A 3-Pin(3+Tab) TO-220 Tube / Cool MOS™ Power Transistor
$ 0.925
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPP07N60C3XKSA1.

element14 APAC

Datasheet15 pages21 years ago

IHS

iiiC

Farnell

DigiKey

Inventory History

3 month trend:
+10.74%

CAD Models

Download Infineon SPP07N60C3XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2001-06-18
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 7.4 A, 600 mΩ
N-Channel 600 V 7.3 A 600 mO 12 nC CoolMOS P6 Power Transistor - TO-220
Trans MOSFET N-CH 560V 7.6A 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsSTP10NM60ND
STP10NM60ND N-channel MOSFET Transistor, 8 A, 600 V, 4-Pin TO-220
Trans MOSFET N-CH 500V 7.1A 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsSTP11N65M5
N-channel 650 V, 0.43 Ohm, 9 A MDmesh(TM) V Power MOSFET in TO-220 package

Descriptions

Descriptions of Infineon SPP07N60C3XKSA1 provided by its distributors.

Trans MOSFET N-CH 600V 7.3A 3-Pin(3+Tab) TO-220 Tube / Cool MOS™ Power Transistor
COOL MOS POWER TRANSISTOR Power Field-Effect Transistor, 7.3A I(D), 600V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
83W(Tc) 20V 3.9V@ 350µA 27nC@ 10 V 1individualNChannel 650V 600mΩ@ 4.6A,10V 7.3A 790pF@25V TO-220 Through hole mounting 10mm*4.4mm*15.65mm
Replacement for 600V CoolMOS C3 is 600V CoolMOS C6/E6 >> Click & go to 600V CoolMOS C6/E6 | Summary of Features: Low specific on-state resistance; (R on*A); Very low energy storage in output capacitance (E oss) @400V; Low gate charge (Q g); Fieldproven CoolMOS quality; CoolMOS technology has been manufactured by Infineon since 1998 | Benefits: High efficiency and power density; Outstanding cost/performance; High reliability; Ease-of-use | Target Applications: Server; Telecom; Consumer; PC power; Adapter
MOSFET, N, COOLMOS, TO-220; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:650V; Current, Id Cont:7.3A; Resistance, Rds On:0.6ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:3V; Case Style:TO-220; Termination Type:Through Hole; Operating Temperature Range:-55°C to +150°C; Current, Idm Pulse:21.9A; No. of Pins:3; Power Dissipation:83W; Power, Pd:83W; Power, Ptot:83W; SMD Marking:07N60C3; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Temperature, Tj Max:150°C; Temperature, Tj Min:-55°C; Transistors, No. of:1; Voltage, Vds Max:650V; Voltage, Vgs th Max:3.9V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000681030
  • SPP07N60C3
  • SPP07N60C3..
  • SPP07N60C3XKSA1.