What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IPD50R520CPATMA1

MOSFET Transistor, N Channel, 7.1 A, 550 V, 520 mohm, 10 V, 3 V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD50R520CPATMA1.

IHS

Datasheet10 pages15 years ago
Datasheet10 pages0 years ago

element14 APAC

Farnell

CAD Models

Download Infineon IPD50R520CPATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-01-20
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Trans MOSFET N-CH 500V 7.6A 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 500V 7.6A DPAK
SPD07N60C3 Series 650 V 0.6 Ohm 7.3 A CoolMOS Power Transistor - PG-TO-252
STMicroelectronicsSTD10NM60ND
N-channel 600 V, 0.57 Ohm, 8 A, DPAK FDmesh(TM) II Power MOSFET
D Series 500 V 5.3 A 1.5 Ohm Single N-Channel Power MOSFET - TO-252
Mosfet Transistor, N Channel, 6 A, 500 V, 0.76 Ohm, 10 V, 5 V |Onsemi FDD6N50TM_WS
Power MOSFET, N Channel, 650 V, 4.5 A, 0.85 ohm, TO-252 (DPAK), Surface Mount

Descriptions

Descriptions of Infineon IPD50R520CPATMA1 provided by its distributors.

MOSFET Transistor, N Channel, 7.1 A, 550 V, 520 mohm, 10 V, 3 V
CoolMOSTM Power Transistor | MOSFET N-CH 550V 7.1A TO-252
Power Field-Effect Transistor, 7.1A I(D), 500V, 0.52ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
CoolMOS CP, Infineon's fifth series of CoolMOS, is designed for hard and soft switching topologies, CCM PFC as well as PWM for ATX, notebook adapter PDP and LCD TV. | Summary of Features: Lowest figure of merit R on x Q g; Ultra low gate charge; Extreme dv/dt rate; Ultra low R DS(on), ultra low gate charge, very fast switching; V th 3 V, g fs very high, internal R g very low; High current capability; Significant reduction of conduction and switching losses; High power density and efficiency for superior power conversion systems; Best-in-class price/performance ratio | Target Applications: Solar; Server; Telecom; Consumer; Adapter; PC power
MOSFET, N, TO-252; Transistor Polarity:N Channel; Continuous Drain Current Id:7.1A; Drain Source Voltage Vds:550V; On Resistance Rds(on):520mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:66W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-252; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:7.1A; Package / Case:TO-252; Termination Type:SMD; Transistor Type:Power MOSFET; Voltage Vds Typ:550V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD50R520CP
  • SP001117706