Infineon SLB9670VQ20FW785XTMA1

Secure Mcu 16 Bit Optiga™ Tpm Cisc 7KB 1.8V/3.3V 32-PIN VQFN Ep T/r
$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SLB9670VQ20FW785XTMA1.

IHS

Datasheet20 pages7 years ago

Inventory History

3 month trend:
-1.48%

CAD Models

Download Infineon SLB9670VQ20FW785XTMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Philippines, Thailand
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2015-11-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Infineon SLB9670VQ20FW785XTMA1 provided by its distributors.

Secure MCU 16bit OPTIGA™ TPM CISC 7KB 1.8V/3.3V 32-Pin VQFN EP T/R
FW7.62; security cryptocontroller for trusted platform modules, VQFN-32, RoHS
Infineon SCT
SLB9670 Series 6962 Bytes NVM 43 MHz SPI TPM Security Controller - VQFN-32
Security ICs / Authentication ICs TPM SLB9670 is the latest product featuring a fully TCG TPM 2.0 standard compliant module with a SPI interface.
Trusted Platform Module, Vqfn-32; Ic Function:Trusted Platform Module; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Ic Package Type:Vqfn; No. Of Pins:32Pins; Operating Temperature Min:-20°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Infineon Technologies SLB9670VQ20FW785XTMA1
Infineon’s Trusted Platform Module (TPM) SLB9670 is the latest product featuring a fully TCG TPM 2.0 standard compliant module with a SPI interface. TPMs are widely used as a root of trust for platform integrity, remote attestation and cryptographic services.The SLB9670 is featuring a TCG-compliant SPI interface to facilitate host communication and is available in VQFN package and in standard and extended temperature range. With the SPI interface the SLB9670 can easily be integrated with all leading micro architectures.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLB 9670VQ2.0
  • SLB9670VQ2.0
  • SP005344023