
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | SLB9665TT20FW563XUMA3 | 0 | 3K | Tape & Reel | ||||||||
| Avnet | SLB9665TT20FW563XUMA3 | 0 | 3K | 5h | ||||||||
| Arrow Electronics | SLB9665TT20FW563XUMA3 | 0 | 3K | |||||||||
| Farnell | SLB9665TT20FW563XUMA3 | 0 | 1 | Cut Tape | 2h | |||||||
| Win Source | WS-SLB9665TT20FW563XUMA3 | 5,980 | 6 | 3h |
Download datasheets and manufacturer documentation for Infineon SLB9665TT20FW563XUMA3.
Download Infineon SLB9665TT20FW563XUMA3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Infineon SLB9665TT20FW563XUMA3 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon SLB9665TT20FW563XUMA3.