Infineon SFH756V

PLASTIC FIBER OPTIC TRANSMITTER DIODE PLASTIC CONNECTOR HOUSING Transmitter, 10Mbps, Through Hole Mount

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SFH756V.

IHS

Datasheet0 pages0 years ago

Descriptions

Descriptions of Infineon SFH756V provided by its distributors.

PLASTIC FIBER OPTIC TRANSMITTER DIODE PLASTIC CONNECTOR HOUSING Transmitter, 10Mbps, Through Hole Mount
IC CURRENT MONITOR 0.15% 8SOIC
SENSOR PHOTODIODE HSG CONN PLAS
HOUSING CONNECTOR DIODE PLASTIC
IR EMITTER, 5MM 660NMIR EMITTER, 5MM 660NM; Time, t on:0.1us; Time, t off:0.1us; Current, If av:50mA; Depth, external:24.2mm; Length / Height, external:9.0mm; Pitch:5.08mm; Pitch, lead:2.54mm; Power dissipation:120mW; Power, RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH756-V