Infineon SAK-C164CI-8E25M

MCU, 16BIT, C166, 25MHZ, MQFP-80; Product Range: C166 Family C164CI Series Microcontrollers; Architecture: C166; No....
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellSAK-C164CI-8E25M01
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SAK-C164CI-8E25M.

element14 APAC

Datasheet53 pages27 years ago

Farnell

CAD Models

Download Infineon SAK-C164CI-8E25M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Infineon SAK-C164CI-8E25M provided by its distributors.

MCU, 16BIT, C166, 25MHZ, MQFP-80; Product Range:C166 Family C164CI Series Microcontrollers; Architecture:C166; No. of Bits:16bit; CPU Speed:25MHz; Program Memory Size:64KB; RAM Memory Size:4KB; No. of Pins:80Pins; MCU Ca
16BIT MCU, 64K OTP, MQFP80, 164; Series:C164; Memory Size, OTP:64KB; Memory Size, RAM:4KB; No of I/O Lines:59; No. of ADC Inputs:8; Timers, No. of:5; Clock Frequency:25MHz; Interface Type:SPI, USART; Voltage, Supply Min:4.75V; ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA