Infineon SAB80C537N

Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PQCC84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SAB80C537N.

IHS

Datasheet59 pages25 years ago

SHENGYU ELECTRONICS

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon SAB80C537N provided by its distributors.

Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PQCC84
IC MCU 16BIT 128KB FLASH 48LQFP
INFINEON SAB80C537N 8BIT CPU 12MHZ, SMD, 80C537, PLCC84
IC MIRCROCONTROLLER 8BIT 84PLCC
8BIT CPU 12MHZ, SMD, 80C537, PLCC84; Digital IC Case Style:PLCC; No. of Pins:84; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:80; Clock Frequency:16MHz; IC Generic Number:80C537; Logic Function Number:80C517; Memory Size:2304Byte; Memory Type:RAM; No. of Bits:8; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:PLCC; RAM Size:256Byte; Termination Type:SMD

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SAB 80C537-N
  • SAB 80C537N
  • SAB-80C537-N
  • SAB80C-537-N
  • SAB80C537-N