Infineon SAB80C517A-N18

MCU 8-Bit C500 8051 CISC ROMLess 5V 84-Pin PLCC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SAB80C517A-N18.

IHS

Datasheet59 pages25 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date1992-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon SAB80C517A-N18 provided by its distributors.

MCU 8-Bit C500 8051 CISC ROMLess 5V 84-Pin PLCC
Microcontroller, 8-Bit, 8051 CPU, 18MHz, CMOS, PQCC84
SAB80C517A-N18 INFINEO
MCU, 8BIT, 12MHZ, LCC-84; Product Range: -; No. of Pins: 84Pins; MPU Case Style: LCC; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 80; Clock Frequency: 18MHz;

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SAB-80C517A-N18
  • SAB80C517AN18
  • SAB80C517AN18.