Infineon S80KS2564GACHV040

Pseudo Static RAM, 16MX16, 35ns, CMOS, PBGA49
$ 7.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S80KS2564GACHV040.

IHS

Datasheet48 pages3 years ago
Datasheet48 pages4 years ago

Inventory History

3 month trend:
-6.01%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2022-04-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon S80KS2564GACHV040 provided by its distributors.

Pseudo Static RAM, 16MX16, 35ns, CMOS, PBGA49
PSRAM Sync Single Port 256M-bit 16M x 16 35ns 49-Pin FBGA Tray
DRAM, DDR, 256 Mbit, 16M x 16bit, 200 MHz, FBGA, 49 Pins
IC PSRAM 256MBIT HYPERBUS 49FBGA
256-MBIT HYPERRAM PSEUDO STATIC RANDOM;
DRAM, 16M X 16BIT, -40 TO 105DEG C;
256MBIT 1.8 V INDUSTRIAL HYPERBU
Dram, 256Mbit, 16Mx16Bit, 1.8V, Fbga-49; Dram Type:Ddr; Memory Configuration:16M X 16Bit; Clock Frequency Max:200Mhz; Ic Case/Package:Fbga; No. Of Pins:49Pins; Supply Voltage Nom:1.8V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Cypress Infineon Technologies S80KS2564GACHV040

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005647399