Infineon S76HL512TC0BHB000

Combo Memory, 8-Bit, 64 Mbit DDR, 512 Mbit NOR Based MCP, 24 Pins, FBGA
$ 18.964

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S76HL512TC0BHB000.

Inventory History

3 month trend:
+23.13%

CAD Models

Download Infineon S76HL512TC0BHB000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Infineon S76HL512TC0BHB000 provided by its distributors.

Combo Memory, 8-Bit, 64 Mbit DDR, 512 Mbit NOR Based MCP, 24 Pins, FBGA
FLASH MEMORY, 512MBIT, -40 TO 105DEG C;
IC FLSH RAM 512MBIT HYPER 24FBGA
闪存存储器, 512MB, -40 至 105度;
IC RF AMP GPS 6GHZ-12GHZ 440213
Flash Memory, 512Mbit, 105Deg C, Fbga-24; Flash Memory Type:-; Memory Configuration:-; Interfaces:Hyperbus; Ic Case/Package:Fbga; No. Of Pins:24Pins; Clock Frequency Max:166Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Infineon Technologies S76HL512TC0BHB000

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005728095