Infineon S71KS512SC0BHV000

MCP 1.8V HyperFLASH 256Mb HyperRAM 64Mb Industrial (-40°C to +105°C) - FBGA-24
$ 15.55
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S71KS512SC0BHV000.

IHS

Datasheet14 pages9 years ago

Inventory History

3 month trend:
-1.01%

CAD Models

Download Infineon S71KS512SC0BHV000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2017-02-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon S71KS512SC0BHV000 provided by its distributors.

MCP 1.8V HyperFLASH 256Mb HyperRAM 64Mb Industrial (-40°C to +105°C) - FBGA-24
8542.32.00.71 Surface Mount Tray 64MX8 ic memory 166MHz 6mm 536870912bit 1.8V
MCP 64Mx8 Flash + 8Mx8 DDR DRAM 1.8V 24-Pin FBGA Tray
IC FLASH RAM 512MBIT PAR 24FBGA / FLASH, DRAM Memory IC 512Mb Flash, 64Mb RAM Parallel 166 MHz 24-FBGA (6x8)
HyperBus Memory, 512 Mbit Density, 96 ns Initial Access Time, 333 MBps Interface Bandwidth, MCP-24, RoHS
Cypress Semiconductor SCT
Memory Circuit, 64MX8, CMOS, PBGA24
MCP, DDR, 8BIT, 166MHZ, 1.7V, FBGA-24;
IC FLASH RAM 512MBIT PAR 24FBGA
Mcp Device, Ddr, 166Mhz, 1.7V, Fbga-24; Dram Type:Ddr; Dram Density:64Mbit; Data Bus Width:8 Bit; Mcp Type:Nor Based Mcp; Nand/Nor Density:512Mbit; Ic Case/Package:Fbga; No. Of Pins:24Pins; Secondary Bus Width:8 Bit Rohs Compliant: Yes |Infineon Technologies S71KS512SC0BHV000

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005674091