Infineon S70FS01GSDSBHM210

NOR Flash 1Gb 256M X 4Bit/512M X 2Bit/1024M X 1Bit Serial-SPI 24-Pin BGA Tray
$ 15.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S70FS01GSDSBHM210.

IHS

Datasheet172 pages4 years ago
Datasheet142 pages6 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon S70FS01GSDSBHM210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2016-08-17
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Infineon S70FS01GSDSBHM210 provided by its distributors.

NOR Flash 1Gb 256M X 4Bit/512M X 2Bit/1024M X 1Bit Serial-SPI 24-Pin BGA Tray
8542.32.00.71 Surface Mount Tray 256MX4 ic memory 80MHz 6mm 1073741824bit 1.7V
Serial NOR Flash Memory, 1024 Mbit Density, MCP-24, RoHS
Cypress Semiconductor SCT
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 1G-bit 1G/512M/256M x 1/2-bit/4-bit 8ns 24-Pin BGA Tray Automotive AEC-Q100
IC FLSH 1GBIT SPI/QUAD I/O 24BGA
Nor/Tray Rohs Compliant: Yes |Infineon S70FS01GSDSBHM210
S70FS01GSDSBHM210 - No Descript

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005668635