Infineon S70FL01GSAGMFI011

NOR Flash Serial-SPI 3V 1G-bit 16-Pin SOIC W Tube / IC FLASH 1G SPI 133MHZ 16SOIC
$ 10.27
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S70FL01GSAGMFI011.

IHS

Datasheet22 pages4 years ago
Datasheet19 pages8 years ago
Datasheet20 pages12 years ago

Upverter

element14 APAC

Augswan

Inventory History

3 month trend:
-14.69%

CAD Models

Download Infineon S70FL01GSAGMFI011 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2013-04-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SST26 Series 64 Mb (8 M x 8) 3.6 V Serial Quad I/O (SQI) Flash Memory-SOIC-16
NOR Flash Serial-SPI 3V/3.3V 32Mbit 4M x 8bit 7ns 16-Pin SO W T/R
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 32M-bit 4M x 8 7ns 16-Pin SOIC W Tube
Serial NOR Flash 32M 3V 108Mhz Multiple IO Automotive 16pin SOIC Wide T&R
Microchip - SST25VF064C-80-4I-SCE - Flash Memory, 64 Mbit, 80 Mhz, 16-SOIC
NOR Flash Serial-SPI 3.3V 64M-bit 8M x 8 6ns 16-Pin SOIC T/R | IC FLASH 64M SPI 80MHZ 16SOIC

Descriptions

Descriptions of Infineon S70FL01GSAGMFI011 provided by its distributors.

NOR Flash Serial-SPI 3V 1G-bit 16-Pin SOIC W Tube / IC FLASH 1G SPI 133MHZ 16SOIC
S70FL01GS Series 1 Gb (128 M x 8) 3.6 V 3 V Surface Mount SPI Flash - SOIC-16
Flash Memory, Serial NOR, 1 Gbit, 128M x 8bit, SPI, SOIC, 16 Pins
NOR Flash Memory; INFINEON; S70FL01GSAGMFI011; SPI; FLASH; 128 MB; 2.7 V - 3.6 V
Serial NOR Flash Memory, 1024 Mbit Density, SOIC-16, RoHS
Cypress Semiconductor SCT
Serial-NOR SPI, 1Gb, 128Mx8, 133MHz, 2.7/3.6V, SOIC(16), -40°C to 85°C, Tube
Flash Memory, 1Gbit, 85Deg C, Soic-16; Flash Memory Type:Slc Nand; Memory Configuration:128M X 8Bit; Interfaces:Spi; Ic Case/Package:Soic; No. Of Pins:16Pins; Clock Frequency Max:133Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Cypress Infineon Technologies S70FL01GSAGMFI011

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005667973