Infineon S70FL01GSAGMFI010

FL-S Series 3.6 V 1 Gb 133 MHz Surface Mount FLASH - NOR Memory IC - SOIC-16
$ 10.145
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S70FL01GSAGMFI010.

IHS

Datasheet22 pages4 years ago
Datasheet20 pages6 years ago
Datasheet20 pages12 years ago

element14 APAC

Augswan

Inventory History

3 month trend:
-20.60%

CAD Models

Download Infineon S70FL01GSAGMFI010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

SST26 Series 64 Mb (8 M x 8) 3.6 V Serial Quad I/O (SQI) Flash Memory-SOIC-16
NOR Flash Serial-SPI 3.3V 256Mbit 256M/128M/64M x 1bit/2bit/4bit 8ns 16-Pin SOP
MX25L25735 Series 256 M (32 M x 8) 3.6 V 104 MHz SMT Flash Memory - SOP-16
MX66L51235F Series 2.7 - 3.6 V 512 Mb (64M x 8) Flash Memory - SOIC-16
NOR Flash Serial-SPI 3V 256Mbit 32M X 8bit 16-Pin SOIC W T/R
Serial NOR Flash 32M 3V 108Mhz Multiple IO Automotive 16pin SOIC Wide T&R

Descriptions

Descriptions of Infineon S70FL01GSAGMFI010 provided by its distributors.

FL-S Series 3.6 V 1 Gb 133 MHz Surface Mount FLASH - NOR Memory IC - SOIC-16
Flash Serial-SPI 3V 1Gbit 1G x 1bit 16-Pin SOIC Tray
Serial NOR Flash Memory, 1024 Mbit Density, SOIC-16, RoHS
Cypress Semiconductor SCT
IC FLASH 1GBIT SPI/QUAD 16SOIC / FLASH - NOR Memory IC 1Gb (128M x 8) SPI - Quad I/O 133 MHz 16-SOIC
FLASH MEMORY, 1GBIT, 133MHZ, SOIC-16; Flash Memory Type:Serial NOR; Memory Size:1Gbit; Flash Memory Configuration:128M x 8bit; IC Interface Type:SPI; Memory Case Style:SOIC; No. of Pins:16Pins; Clock Frequency:133MHz; Access Time:-; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:3V Serial NOR Flash Memories; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005667971