Infineon S34ML01G200BHI000

S34ML01G1 Series 1 Gb (128 M x 8) 3 V SMT Embedded NAND Flash Memory - BGA-63
$ 2.18
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S34ML01G200BHI000.

IHS

Datasheet70 pages8 years ago
Datasheet71 pages8 years ago
Datasheet79 pages11 years ago

Newark

Future Electronics

Farnell

CAD Models

Download Infineon S34ML01G200BHI000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-08-03
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-06-30
LTD Date2026-12-31

Related Parts

NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 60ns 48-Pin BGA Tray
NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 75ns 64-Pin EBGA T/R
NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 75ns 64-Pin EBGA Tray
NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 75ns 64-Pin BGA Tray
NOR Flash Parallel 3V/3.3V 32M-bit 2M x 16 70ns 47-Pin CSP-BGA

Descriptions

Descriptions of Infineon S34ML01G200BHI000 provided by its distributors.

S34ML01G1 Series 1 Gb (128 M x 8) 3 V SMT Embedded NAND Flash Memory - BGA-63
Flash SLC NAND Parallel 3V/3.3V 1Gbit 128M x 8bit 63-Pin FBGA Tray
2.7V~3.6V 1Gbit BGA-63 NAND FLASH ROHS
8542.32.00.51 Surface Mount Tray 128MX8 ic memory 25ns 11mm 30mA 1Gb
Flash Memory, 1024 Mbit, 25 Ns, 63-Bga; Flash Memory Type:Slc Nand; Memory Configuration:128M X 8Bit; Interfaces:Parallel; Ic Case/Package:Bga; No. Of Pins:63Pins; Clock Frequency Max:-; Access Time:25Ns; Supply Voltage Min:2.7V Rohs Compliant: Yes |Cypress Infineon Technologies S34ML01G200BHI000

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • S34ML01G200BHI000.
  • S34ML01G200BHI000..