Infineon S29JL064J70TFI003

NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 70ns 48-Pin TSOP T/R
$ 7.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29JL064J70TFI003.

IHS

Datasheet64 pages6 years ago

element14 APAC

Augswan

Inventory History

3 month trend:
+40.01%

CAD Models

Download Infineon S29JL064J70TFI003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2010-06-21
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-03-31
LTD Date2027-03-31

Related Parts

GL-N Series 64 M (8 M x 8/4 M x 16) 3.6 V SMT Page Mode Flash Memory -TSOP-48
NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 90ns 48-Pin TSOP Tray
Parallel NOR Flash Memory, 64 Mbit Density, 90 ns Initial Access Time, TSOP-48, RoHS

Descriptions

Descriptions of Infineon S29JL064J70TFI003 provided by its distributors.

NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 70ns 48-Pin TSOP T/R
S29JL064J: 64 Mbit (8Mx8-Bit/4Mx16-Bit) Simultaneous Read/Write Flash - TSOP-48
3A991.B.1.A Surface Mount Tape & Reel (TR) 4MX16 ic memory 70ns 18.4mm 16mA 64Mb
MEMORY, FLASH NOR, 64MBIT, TSOP-48
IC FLASH 64MBIT PARALLEL 48TSOP
4M X 16 FLASH 3V PROM 70 ns PDSO48
MEMORY, FLASH NOR, 64MBIT, TSOP-48; Memory Size:64Mbit; Flash Memory Configuration:8M x 8bit; Clock Frequency:-; IC Interface Type:Parallel; Memory Case Style:TSOP; No. of Pins:48Pins; Access Time:70ns; Supply Voltage Min:2.7V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA