Infineon S29JL064H90TFI000.

NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 90ns 48-Pin TSOP Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29JL064H90TFI000..

IHS

Datasheet56 pages6 years ago
Datasheet61 pages16 years ago
Datasheet55 pages10 years ago

Upverter

element14 APAC

element14

CAD Models

Download Infineon S29JL064H90TFI000. symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2020-04-14
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2011-06-30
LTD Date2011-12-31

Descriptions

Descriptions of Infineon S29JL064H90TFI000. provided by its distributors.

NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 90ns 48-Pin TSOP Tray
Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48
64 Megabit (8 M x 8-Bit/4 M x 16-Bit) CMOS 3.0 Volt-only, Simultaneous Read/Write Flash Memory
IC, MEMORY, FLASH, 64M, 3V, 48TSOP; Flash Memory Type: Parallel NOR; Memory Size: 64Mbit; Flash Memory Configuration: 8M x 8bit / 4M x 16bit; IC Interface Type: CFI; Memory Case Style: TSOP; No. of Pins: 48Pins; Clock Frequenc
IC, SM FLASH 3V 64MB 90NS; Flash Memory Type:Parallel NOR; Memory Size:64Mbit; Flash Memory Configuration:8M x 8bit / 4M x 16bit; IC Interface Type:Parallel; Memory Case Style:TSOP; No. of Pins:48Pins; Clock Frequency:-; Access Time:90ns; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:80°C; Product Range:3V Parallel NOR Flash Memories; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015); Base Number:29; IC Generic Number:S29JL064; IC Temperature Range:Industrial; Logic Function Number:29JL064; Memory Type:Flash; Memory Voltage Vcc:3V; Operating Temperature Range:-40°C to +80°C; Sector Type:Top or Bottom Boot; Supply Voltage Range:2.7V to 3.6V; Termination Type:Surface Mount Device; Voltage Vcc:3V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • S29JL064H90TFI000
  • S29JL064H90TFI000#