Infineon S29GL512T11TFIV20

Parallel NOR Flash Memory, 512 Mbit Density, 110 ns Initial Access Time, TSOP-56, RoHS
$ 7.697
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL512T11TFIV20.

IHS

Datasheet123 pages3 years ago
Datasheet110 pages6 years ago

element14 APAC

Augswan

Arrow.cn

Inventory History

3 month trend:
+24.42%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2015-12-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Infineon S29GL512T11TFIV20 provided by its distributors.

Parallel NOR Flash Memory, 512 Mbit Density, 110 ns Initial Access Time, TSOP-56, RoHS
Cypress Semiconductor SCT
NOR Flash Parallel 3V/3.3V 512M-bit 64M x 8/32M x 16 110ns 56-Pin TSOP Tray
Tray Pkged/512 Mbit, 3V, 110Ns, 56-Lead Tsop, Page Mode Flash Memory Featuring 45 Nm Mirrorbit Process Technology, Lowest Address Sector Protected, Vio |Cypress Infineon Technologies S29GL512T11TFIV20
FLASH MEMORY, 512MBIT, TSOP-56; Flash Memory Type:Parallel NOR; Memory Size:512Mbit; Flash Memory Configuration:64M x 8bit; IC Interface Type:CFI, Parallel; Memory Case Style:TSOP; No. of Pins:56Pins; Clock Frequency:-; Access Time:110ns; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:3V Parallel NOR Flash Memories; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005671567