Infineon S29GL512T10TFI020

Parallel NOR Flash Memory, 512 Mbit Density, 100 ns Initial Access Time, TSOP-56, RoHS
$ 7.253
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL512T10TFI020.

IHS

Datasheet123 pages3 years ago
Datasheet110 pages6 years ago

element14 APAC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-18.77%

CAD Models

Download Infineon S29GL512T10TFI020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Infineon S29GL512T10TFI020 provided by its distributors.

Parallel NOR Flash Memory, 512 Mbit Density, 100 ns Initial Access Time, TSOP-56, RoHS
Cypress Semiconductor SCT
NOR Flash Parallel 3V 512Mbit 64M/32M x 8bit/16bit 100ns 56-Pin TSOP Tray
Flash Memory, MirrorBit Eclipse Architecture, Parallel NOR, 512 Mbit, 64M x 8bit, CFI, Parallel
FLASH MEMORY, 512MBIT, TSOP-56; Flash Memory Type:Parallel NOR; Memory Size:512Mbit; Flash Memory Configuration:64M x 8bit; IC Interface Type:CFI, Parallel; Memory Case Style:TSOP; No. of Pins:56Pins; Clock Frequency:-; Access Time:100ns; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:3V Parallel NOR Flash Memories; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005670907