Infineon S29GL128S10DHI010

Parallel NOR Flash Memory, 128 Mbit Density, 100 ns Initial Access Time, FBGA-64, RoHS
$ 4.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL128S10DHI010.

IHS

Datasheet99 pages14 years ago

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+2.94%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-03-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 70ns Automotive 64-Pin FBGA T/R

Descriptions

Descriptions of Infineon S29GL128S10DHI010 provided by its distributors.

Parallel NOR Flash Memory, 128 Mbit Density, 100 ns Initial Access Time, FBGA-64, RoHS
Cypress Semiconductor SCT
S29GL128S Series 3.6 V 128 Mb (8 M x 16) 100 ns SMT Parallel Flash - FBGA-64
MEMORY, FLASH, 128MB, 3V, 64BGA; Memory Size:128Mbit; Interface Type:CFI; Access Time:100ns; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:BGA; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); IC Generic Number:S29GL128S
Flash Memory, 128 Mbit, 100 Ns, 64-Bga; Flash Memory Type:Parallel Nor; Memory Configuration:8M X 16Bit; Interfaces:Parallel; Ic Case/Package:Fbga; No. Of Pins:64Pins; Clock Frequency Max:-; Access Time:100Ns; Msl:Msl 3 - 168 Hoursrohs Compliant: Yes |Cypress Infineon Technologies S29GL128S10DHI010

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005671213