Infineon S29GL064S70TFI060

Parallel NOR Flash Memory, 64 Mbit Density, 70 ns Initial Access Time, TSOP-48, RoHS
$ 4.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL064S70TFI060.

IHS

Datasheet115 pages3 years ago
Datasheet105 pages8 years ago
Datasheet108 pages11 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-25.51%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2014-03-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Infineon S29GL064S70TFI060 provided by its distributors.

Parallel NOR Flash Memory, 64 Mbit Density, 70 ns Initial Access Time, TSOP-48, RoHS
Cypress Semiconductor SCT
Flash Memory, Parallel NOR, 64 Mbit, 4M x 16bit, Parallel, 70ns, TSOP-48
FLASH - NOR Memory IC 64Mb (8M x 8, 4M x 16) Parallel 70ns 48-
NOR Flash Parallel 3V/3.3V 64M-bit 70ns 48-Pin Tray
64MB 2.7V 50mA 3.6V Parallel TSOP-48 13mm*11mm*1.4mm
IC FLASH 64MBIT PARALLEL 48TSOP
FLASH MEMORY, 64MBIT, -40 TO 85DEG C;
Flash Memory, 64Mbit, 85Deg C, Tsop-48; Flash Memory Type:Parallel Nor; Memory Configuration:4M X 16Bit; Interfaces:Parallel; Ic Case/Package:Tsop; No. Of Pins:48Pins; Clock Frequency Max:-; Access Time:70Ns; Supply Voltage Nom:- Rohs Compliant: Yes |Infineon Technologies S29GL064S70TFI060

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005664957