Infineon S29GL064N90TFI020

GL-N Series 64 M (8 M x 8/4 M x 16) 3.6 V SMT Page Mode Flash Memory -TSOP-56
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL064N90TFI020.

IHS

Datasheet79 pages6 years ago
Datasheet81 pages12 years ago

element14 APAC

Farnell

element14

CAD Models

Download Infineon S29GL064N90TFI020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2007-02-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-06-30
LTD Date2022-12-30

Related Parts

NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 70ns 56-Pin TSOP Tray
NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 70ns 56-Pin TSOP Tray
NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 75ns 56-Pin TSOP T/R
Parallel Flash, 2.7 - 3.6 V, 64 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
Parallel Flash, 2.7 - 3.6 V, 64 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
Parallel Flash, 2.7 - 3.6 V, 64 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS

Descriptions

Descriptions of Infineon S29GL064N90TFI020 provided by its distributors.

GL-N Series 64 M (8 M x 8/4 M x 16) 3.6 V SMT Page Mode Flash Memory -TSOP-56
Parallel NOR Flash Memory, 64 Mbit Density, 90 ns Initial Access Time, TSOP-56, RoHS
Cypress Semiconductor SCT
NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 90ns 56-Pin TSOP Tray
FLASH MEMORY, 64MBIT, 90NS, TSOP-56; Flash Memory Type:Parallel NOR; Memory Size:64Mbit; Flash Memory Configuration:8M x 8bit; IC Interface Type:Parallel; Memory Case Style:TSOP; No. of Pins:56Pins; Clock Frequency:-; Access Time:90ns; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:3V Parallel NOR Flash Memories; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • S29GL064N-90TFI020
  • S29GL064N90TFI020.
  • S29GL064N90TFI020..
  • SP005664249