| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | S29GL064N90FFIS20 | 718 | 190 | 19h | ||||||||
| Flip Electronics | S29GL064N90FFIS20 | 718 | 2d | |||||||||
| Microchip USA | S29GL064N90FFIS20 | 437 | 600 | Tray | 11h | |||||||
| Win Source | WS-S29GL064N90FFIS20 | 13,400 | 23 | 18h | ||||||||
| Worldway Electronics | S29GL064N90FFIS20 | 1,783 | 7 | Tray | 17h |
Download datasheets and manufacturer documentation for Infineon S29GL064N90FFIS20.
Download Infineon S29GL064N90FFIS20 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Infineon S29GL064N90FFIS20 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon S29GL064N90FFIS20.