Infineon S29GL064N90FFI040

NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 90ns 64-Pin Fortified BGA Tray
$ 2.969
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL064N90FFI040.

IHS

Datasheet79 pages6 years ago
Datasheet81 pages12 years ago

Newark

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon S29GL064N90FFI040 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2007-02-12
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 75ns 64-Pin EBGA Tray
NOR Flash Parallel 3V/3.3V 32Mbit 4M/2M x 8bit/16bit 75ns 64-Pin EBGA Tray
NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 60ns 48-Pin BGA Tray
SST39VF Series 8 M ( 512K x 16) 3.6 V Multi-Purpose Flash Plus SMT - WFBGA-48
SST39VF Series 8 M ( 512K x 16) 3.6 V Multi-Purpose Flash Plus SMT - WFBGA-48
NOR Flash Parallel 3V/3.3V 32M-bit 2M x 16 70ns 47-Pin CSP-BGA

Descriptions

Descriptions of Infineon S29GL064N90FFI040 provided by its distributors.

NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 90ns 64-Pin Fortified BGA Tray
Parallel NOR Flash Memory, 64 Mbit Density, 90 ns Initial Access Time, FBGA-64, RoHS
Cypress Semiconductor SCT
64Mb £¨8M x 8,4M x 16£© 8 M x 8,4 M x 16 2.7V 50mA 3.6V Parallel 8bit,16bit BGA 13mm*11mm*1.4mm
Flash Memory, 64Mbit, 90Ns, 64-Bga; Flash Memory Type:Parallel Nor; Memory Configuration:-; Interfaces:Cfi, Parallel; Ic Case/Package:Bga; No. Of Pins:64Pins; Clock Frequency Max:-; Access Time:90Ns; Supply Voltage Min:2.7V Rohs Compliant: Yes |Cypress Infineon Technologies S29GL064N90FFI040

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA