Infineon S29GL01GP13FFIV10

NOR Flash Parallel 3V/3.3V 1Gbit 128M/64M x 8bit/16bit 130ns 64-Pin Fortified BGA Tray
$ 16.688
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL01GP13FFIV10.

IHS

Datasheet82 pages8 years ago
Datasheet81 pages13 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-10-29
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2017-04-05
LTD Date2017-10-02

Descriptions

Descriptions of Infineon S29GL01GP13FFIV10 provided by its distributors.

NOR Flash Parallel 3V/3.3V 1Gbit 128M/64M x 8bit/16bit 130ns 64-Pin Fortified BGA Tray
S29GL01G Series 1 Gb (128M x 8) 3 V 130 ns SMT Flash-NOR Memory - BGA-64
128MB 128 M x 8 1.65V 110mA 3.6V Parallel 8bit BGA-64 13mm*11mm*1.4mm
1G X 1 FLASH 3V PROM 130 ns PBGA64
FLASH MEMORY, 1024MBIT, 130NS, 64-BGA
IC FLASH 1GBIT PARALLEL 64FBGA
Flash Memory, 1024Mbit, 130Ns, 64-Bga; Flash Memory Type:Parallel Nor; Memory Configuration:-; Interfaces:Cfi, Parallel; Ic Case/Package:Bga; No. Of Pins:64Pins; Clock Frequency Max:-; Access Time:130Ns; Supply Voltage Min:2.7V Rohs Compliant: Yes |Cypress Infineon Technologies S29GL01GP13FFIV10

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • S29GL01GP-13FFIV10