Infineon S29GL01GP12TFI010

NOR Flash Parallel 3V/3.3V 1Gbit 128M/64M x 8bit/16bit 120ns 56-Pin TSOP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL01GP12TFI010.

IHS

Datasheet82 pages8 years ago
Datasheet81 pages13 years ago

Augswan

Future Electronics

Arrow Electronics

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-10-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-04-05
LTD Date2017-10-02

Descriptions

Descriptions of Infineon S29GL01GP12TFI010 provided by its distributors.

NOR Flash Parallel 3V/3.3V 1Gbit 128M/64M x 8bit/16bit 120ns 56-Pin TSOP Tray
3A991.B.1.A Surface Mount Tray 1GX1 ic memory 120ns 18.4mm 110mA 1Gb
IC FLASH 1GBIT PARALLEL 56TSOP
1G X 1 FLASH 3V PROM 120 ns PDSO56
Flash Memory, 1024Mbit, 120Ns, 56-Tsop; Flash Memory Type:Parallel Nor; Memory Configuration:128M X 8Bit/64M X 16Bit; Interfaces:Parallel; Ic Case/Package:Tsop; No. Of Pins:56Pins; Clock Frequency Max:-; Access Time:120Ns Rohs Compliant: Yes |Cypress Infineon Technologies S29GL01GP12TFI010
IC, SM FLASH 3V 1GB 120NS; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:TSOP; No. of Pins:56; Access Time:120ns; Base Number:29; IC Generic Number:29GL01; Interface:Parallel; Interface Type:Page Mode; Logic Function Number:29GL01; Memory Configuration:128M x 8bit or 64M x 16bit; Memory Size:1Gbit; Memory Type:Flash, NOR; Memory Voltage Vcc:3V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TSOP; Page / Burst Read Access:25ns; Sector Type:Uniform; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD; Voltage Vcc:3V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • S29GL01GP12TFI010..