Infineon S29GL01GP12FFI020

NOR Flash Parallel 3V/3.3V 1Gbit 128M/64M x 8bit/16bit 120ns 64-Pin Fortified BGA Tray
$ 14.761
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL01GP12FFI020.

IHS

Datasheet82 pages8 years ago
Datasheet81 pages13 years ago

element14 APAC

element14

Inventory History

3 month trend:
-3.43%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon S29GL01GP12FFI020 provided by its distributors.

NOR Flash Parallel 3V/3.3V 1Gbit 128M/64M x 8bit/16bit 120ns 64-Pin Fortified BGA Tray
1G X 1 FLASH 3V PROM 120 ns PBGA64
128MB 128 M x 8 2.7V 110mA 3.6V Parallel 8bit BGA
IC FLASH 1GBIT PARALLEL 64FBGA
Flash Memory, 1024Mbit, 120Ns, 64-Bga; Flash Memory Type:Parallel Nor; Memory Size:1Gbit; Flash Memory Configuration:128M X 8Bit/64M X 16Bit; Ic Interface Type:Parallel; Memory Case Style:Bga; No. Of Pins:64Pins; Clock Frequency:- Rohs Compliant: Yes |Cypress Infineon Technologies S29GL01GP12FFI020
IC, SM FLASH 3V 1GB 120NS; Flash Memory Type:Parallel NOR; Memory Size:1Gbit; Flash Memory Configuration:128M x 8bit / 64M x 16bit; IC Interface Type:Parallel; Memory Case Style:BGA; No. of Pins:64Pins; Clock Frequency:-; Access Time:120ns; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:3V Parallel NOR Flash Memories; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015); Base Number:29; IC Generic Number:29GL01; Logic Function Number:29GL01; Memory Type:Flash; Memory Voltage Vcc:3V; Operating Temperature Range:-40°C to +85°C; Page / Burst Read Access:25ns; Sector Type:Uniform; Supply Voltage Range:2.7V to 3.6V; Termination Type:Surface Mount Device; Voltage Vcc:3V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA