Infineon S29GL01GP12FFI010

NOR Flash Parallel 3V/3.3V 1Gbit 128M/64M x 8bit/16bit 120ns 64-Pin Fortified BGA Tray
$ 14.761
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL01GP12FFI010.

IHS

Datasheet82 pages8 years ago
Datasheet81 pages13 years ago

element14

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-10-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-04-05
LTD Date2017-10-02

Descriptions

Descriptions of Infineon S29GL01GP12FFI010 provided by its distributors.

NOR Flash Parallel 3V/3.3V 1Gbit 128M/64M x 8bit/16bit 120ns 64-Pin Fortified BGA Tray
128MB 128 M x 8 2.7V 110mA 3.6V Parallel 8bit BGA-64 13mm*11mm*1.4mm
1 GIGABIT, 3.0 VOLT-ONLY PAGE MODE FLASH MEMORY FEATURING 90 NM MIRRORBIT PROCESS TECHNOLOGY Flash, 1GX1, 120ns, PBGA64
1G X 1 FLASH 3V PROM 120 ns PBGA64
IC FLASH 1GBIT PARALLEL 64FBGA
IC, FLASH S29GL,128MX8, 64FBGA
Flash Memory, 1024Mbit, 120Ns, 64-Bga; Flash Memory Type:parallel Nor; Memory Size:1Gbit; Flash Memory Configuration:128M X 8Bit / 64M X 16Bit; Ic Interface Type:parallel; Memory Case Style:fbga; No. Of Pins:64Pins; Clock Frequency:-Rohs Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • S29GL01GP12FFI010.