Infineon S28HS512TGABHI010

Flash Memory, Serial NOR, 512 Mbit, 64M X 8bit, Octal, SPI, 24 Pins, BGA
$ 8.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S28HS512TGABHI010.

IHS

Datasheet138 pages4 years ago
Datasheet10 pages6 years ago

Inventory History

3 month trend:
-10.60%

CAD Models

Download Infineon S28HS512TGABHI010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2019-07-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon S28HS512TGABHI010 provided by its distributors.

Flash Memory, Serial NOR, 512 Mbit, 64M X 8bit, Octal, SPI, 24 Pins, BGA
Surface Mount Tray FLASH - NOR FLASH ic memory 200MHz 512Mb 64M x 8 1.8V -40C~85C TA
NOR Flash Serial-SPI 1.8V 512M-bit 64M x 8 8ns 24-Pin BGA Tray
Semper NOR Flash Memory, 512 Mbit Density, FBGA-24, RoHS
Cypress Semiconductor SCT
Flash Memory, 512Mbit, 85Deg C, Bga-24; Flash Memory Type:Serial Nor; Memory Configuration:64M X 8Bit; Interfaces:Spi; Ic Case/Package:Bga; No. Of Pins:24Pins; Clock Frequency Max:200Mhz; Access Time:-; Supply Voltage Min:1.7V Rohs Compliant: Yes |Cypress Infineon Technologies S28HS512TGABHI010
The S28HS512TGABHI010 is a member of the SEMPER™ NOR Flash Memory family from Infineon, boasting a density of 512 Mbit. This high-performance memory solution offers an Octal interface with a bandwidth of 400 MByte/s and operates on a voltage of 1,8 V. It features a 200 MHz interface frequency and is housed in a PG-BGA-24 package. This product is equipped with Infineon's latest 45-nm MIRRORBIT™ technology for enhanced data storage.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005662697