Infineon S27KS0643GABHV020

Cypress Semiconductor DDR, 64Mbit, FBGA, 8Bit, 8M x 8, 200MHz, 24
$ 3.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S27KS0643GABHV020.

Newark

Datasheet57 pages4 years ago

IHS

Inventory History

3 month trend:
+9.97%

CAD Models

Download Infineon S27KS0643GABHV020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2019-11-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon S27KS0643GABHV020 provided by its distributors.

Cypress Semiconductor DDR, 64Mbit, FBGA, 8Bit, 8M x 8, 200MHz, 24
Pseudo Static RAM, 8MX8, 35ns, CMOS, PBGA24
DRAM Chip DDR SDRAM 64Mbit 8Mx8 1.8V 24-Pin Fortified BGA Tray
HyperBus Memory, 64 Mbit Density, 36 ns Initial Access Time, 400 MBps Interface Bandwidth, FBGA-24, RoHS
Cypress Semiconductor SCT
IC PSRAM 64MBIT SPI/OCTAL 24FBGA
DRAM, 8M X 8BIT, -40 TO 105DEG C;
DRAM, 64MBIT, 8MX8BIT, 1.8V, FBGA-24; DRAM Type:HyperRAM; Memory Configuration:8M x 8bit; Clock Frequency Max:200MHz; IC Case / Package:FBGA; No. of Pins:24Pins; Supply Voltage Nom:1.8V; IC Mounting:Surface Mount; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005659507