Infineon S27KS0641DPBHI020

DRAM Chip DDR SDRAM 64Mbit 8Mx8 1.8V 24-Pin Fortified BGA Tray
$ 2.965
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S27KS0641DPBHI020.

IHS

Datasheet52 pages4 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-26.54%

CAD Models

Download Infineon S27KS0641DPBHI020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2015-07-29
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-06-30
LTD Date2024-03-31

Descriptions

Descriptions of Infineon S27KS0641DPBHI020 provided by its distributors.

DRAM Chip DDR SDRAM 64Mbit 8Mx8 1.8V 24-Pin Fortified BGA Tray
8542.31.00.01 Surface Mount Tray 8MX8 ic memory 166MHz 40ns 6mm 67108864bit
HyperBus Memory, 64 Mbit Density, 36 ns Initial Access Time, 333 MBps Interface Bandwidth, FBGA-24, RoHS
Cypress Semiconductor SCT
IC PSRAM 64MBIT PARALLEL 24FBGA / PSRAM (Pseudo SRAM) Memory IC 64Mb (8M x 8) Parallel 166 MHz 40 ns 24-FBGA (6x8)
Memory Circuit, 8MX8, CMOS, PBGA24
IC DRAM 64MBIT 1.8V 166MHZ 24BGA
IC PSRAM 64MBIT PARALLEL 24FBGA
Dynamic Random Access Memory (DRAM)
PARALLEL NOR HYPERFLASH, 64MB (8
DRAM, 8M X 8BIT, -40 TO 85DEG C
Dram, 8M X 8Bit, -40 To 85Deg C; Dram Memory Configuration:8M X 8Bit; Memory Case Style:Fbga; No. Of Pins:24Pins; Ic Interface Type:Parallel; Access Time:36Ns; Page Size:-; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |Cypress Infineon Technologies S27KS0641DPBHI020

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA