Infineon S27KL0641DABHI020

PSRAM (Pseudo SRAM) Memory IC 64Mb (8M x 8) Parallel 100MHz 40ns 24-FBGA (6x8)
$ 2.47
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S27KL0641DABHI020.

IHS

Datasheet52 pages4 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon S27KL0641DABHI020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2015-07-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-30
LTD Date2024-03-31

Descriptions

Descriptions of Infineon S27KL0641DABHI020 provided by its distributors.

PSRAM (Pseudo SRAM) Memory IC 64Mb (8M x 8) Parallel 100MHz 40ns 24-FBGA (6x8)
DRAM Chip DDR SDRAM 64Mbit 8Mx8 3V/3.3V 24-Pin Fortified BGA Tray
8542.31.00.01 Surface Mount Tray 8MX8 ic memory 100MHz 40ns 6mm 67108864bit
HyperBus Memory, 64 Mbit Density, 40 ns Initial Access Time, 200 MBps Interface Bandwidth, FBGA-24, RoHS
Cypress Semiconductor SCT
Memory Circuit, 8MX8, CMOS, PBGA24
IC PSRAM 64MBIT PARALLEL 24FBGA
IC DRAM 64MBIT 3V 100MHZ 24BGA
PARALLEL NOR HYPERFLASH, 64MB (8
Dram, 64Mbit, 36Ns, Fbga-24; Dram Type:Hyperram; Dram Density:64Mbit; Dram Memory Configuration:8M X 8Bit; Clock Frequency:100Mhz; Memory Case Style:Fbga; No. Of Pins:24Pins; Supply Voltage Nom:3V; Access Time:36Ns Rohs Compliant: Yes |Cypress Infineon Technologies S27KL0641DABHI020
DRAM, 64MBIT, 36NS, FBGA-24; DRAM Memory Configuration:8M x 8bit; Memory Case Style:FBGA; No. of Pins:24Pins; IC Interface Type:HyperBus; Access Time:36ns; Page Size:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA