Infineon S26HS01GTGABHI030

NOR Flash Serial-SPI 1.8V 1G-bit 1G x 1 8ns 24-Pin BGA Tray
$ 14.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S26HS01GTGABHI030.

IHS

Datasheet169 pages2 years ago
Datasheet10 pages6 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon S26HS01GTGABHI030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon S26HS01GTGABHI030 provided by its distributors.

NOR Flash Serial-SPI 1.8V 1G-bit 1G x 1 8ns 24-Pin BGA Tray
Semper NOR Flash Memory, 1024 Mbit Density, FBGA-24, RoHS
Cypress Semiconductor SCT
Flash Memory, 1Gbit, 85Deg C, Bga-24; Flash Memory Type:Serial Nor; Memory Configuration:-; Interfaces:Hyperbus; Ic Case/Package:Bga; No. Of Pins:24Pins; Clock Frequency Max:200Mhz; Access Time:-; Supply Voltage Min:1.7V Rohs Compliant: Yes |Cypress Infineon Technologies S26HS01GTGABHI030
The S26HS01GTGABHI030 is a part of our SEMPER™ NOR Flash Memory family, offering a density of 1 Gbits. This powerful memory chip is designed with Infineon's 45-nm MIRRORBIT™ technology and supports a HYPERBUS interface with a bandwidth of 400 MBytes/s. Operating at 1.8V, this chip also offers an interface frequency (DDR) of 200 MHz and is housed in our PG-BGA-24 Infineon package.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005655799