Infineon S25HS512TDPMHI010

S25HS512T Series 512 Mb 133 MHz Quad SPI Serial NOR Flash Memory IC - SOIC-16
$ 5.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25HS512TDPMHI010.

Newark

Datasheet141 pages4 years ago

IHS

Future Electronics

Inventory History

3 month trend:
-41.68%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2020-04-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon S25HS512TDPMHI010 provided by its distributors.

S25HS512T Series 512 Mb 133 MHz Quad SPI Serial NOR Flash Memory IC - SOIC-16
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 8ns 16-Pin SOIC W Tray
Semper NOR Flash Memory, 512 Mbit Density, SOIC-16, RoHS
Cypress Semiconductor SCT
Flash Memory, 512Mbit, -40 To 85Deg C Rohs Compliant: Yes |Cypress Infineon Technologies S25HS512TDPMHI010
Semper NOR Flash 512M x8 SOIC16
IC FLASH 512MBIT SPI/QUAD 16SOIC
64MB 1.7V 2V 133MHz SPI-Quad I/O SOIC-16
The S25HS512TDPMHI010 is a SEMPER™ HS-T family NOR Flash Memory product from Infineon. It features a 512 Mbit density and an interface bandwidth of 66 MByte/s on a Quad SPI interface. It operates with a voltage of 1.8V and supports an Interface Frequency of 133/66 MHz (ASIL D ready). This flash memory device is packaged in the PG-DSO-16 format. It incorporates advanced technologies, such as Infineon's MIRRORBIT™, for reliable data storage.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005661983