Infineon S25HS512TDPBHI010

NOR Flash 512Mbit 64M X 8bit Serial-SPI 1.8V 24-Pin BGA Tray
$ 6.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25HS512TDPBHI010.

Newark

Datasheet141 pages4 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2022-01-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon S25HS512TDPBHI010 provided by its distributors.

NOR Flash 512Mbit 64M X 8bit Serial-SPI 1.8V 24-Pin BGA Tray
Semper NOR Flash Memory, 512 Mbit Density, FBGA-24, RoHS
Cypress Semiconductor SCT
Flash Memory, 512Mbit, -40 To 85Deg C Rohs Compliant: Yes |Cypress Infineon Technologies S25HS512TDPBHI010
Semper NOR Flash 512M x8 BGA24
IC FLASH 512MBIT SPI/QUAD 24BGA
64MB 1.7V 2V 133MHz SPI-Quad I/O TBGA-24
The S25HS01GTDPMHI013 is part of Infineon's SEMPER™ NOR Flash Memory family, featuring a high density of 1 Gbit. This device uses Quad SPI interface with a bandwidth of 66 MByte/s and operates on a voltage of 1.8 V. It offers Interface Frequencies (SDR/DDR) of 133/66 MHz and is housed in a PG-DSO-16 Infineon package. The device is equipped with built-in safety and protection features offering robust performance.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005661351