Infineon S25HS01GTDPBHI030

Semper NOR Flash Memory, 1024 Mbit Density, FBGA-24, RoHS
$ 10.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25HS01GTDPBHI030.

IHS

Datasheet141 pages4 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2022-01-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon S25HS01GTDPBHI030 provided by its distributors.

Semper NOR Flash Memory, 1024 Mbit Density, FBGA-24, RoHS
Cypress Semiconductor SCT
NOR Flash 1Gbit 128M X 8bit SPI 1.8V 9ns 24-Pin BGA Tray
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 1G-bit 1G/512M/256M x 1/2-bit/4-bit 8ns 24-Pin BGA Tray
Semper NOR Flash 1Gb x8 FBGA24
Nor/Tray |Cypress Infineon Technologies S25HS01GTDPBHI030
The S25HS01GTDPBHI030 is a high-density SEMPER™ NOR Flash Memory from Infineon. With a density of 1 Gbit and an Interface Bandwidth of 66 MByte/s, this product features Quad SPI Interface and operates on 1.8 V. It uses a 45-nm MIRRORBIT™ technology and is available in a multi-chip package (MCP). Optional features also include Dual Die Package (DDP) 2 × 1 Gb die and Quad Die Package (QDP) 4 × 1 Gb die.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005658741