Infineon S25HL512TFAMHI010

S25HL512T Series 512 Mb 166 MHz Quad SPI Serial NOR Flash Memory IC - SOIC-16
$ 6.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25HL512TFAMHI010.

Farnell

Datasheet141 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-43.09%

CAD Models

Download Infineon S25HL512TFAMHI010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2022-01-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon S25HL512TFAMHI010 provided by its distributors.

S25HL512T Series 512 Mb 166 MHz Quad SPI Serial NOR Flash Memory IC - SOIC-16
Semper NOR Flash Memory, 512 Mbit Density, SOIC-16, RoHS
Cypress Semiconductor SCT
NOR Flash 512Mbit 64M X 8bit SPI 3V 9ns 16-Pin SOIC Tray
Flash Memory, 512Mbit, 85Deg C, Soic-16; Flash Memory Type:Serial Nor; Memory Configuration:64M X 8Bit; Interfaces:Spi; Ic Case/Package:Soic; No. Of Pins:16Pins; Clock Frequency Max:166Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Cypress Infineon Technologies S25HL512TFAMHI010
The S25HL512TFAMHI010, SEMPER™ NOR Flash Memory with a density of 512 Mbit, provides powerful integration with an Interface of Quad SPI, an interface bandwidth of 102MByte/s, and an operating voltage of 3V. Infineon’s robust 45-nm MIRRORBIT™ technology stores two data bits per memory array cell. The product comes with multiple sector architecture options and an OTP secure silicon array of 1024 bytes. The handy package name is PG-DSO-16.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005655755