Infineon S25HL512TFABHI010

Semper NOR Flash Memory, 512 Mbit Density, FBGA-24, RoHS
$ 6.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25HL512TFABHI010.

IHS

Datasheet141 pages4 years ago

Inventory History

3 month trend:
+7.02%

CAD Models

Download Infineon S25HL512TFABHI010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2022-01-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon S25HL512TFABHI010 provided by its distributors.

Semper NOR Flash Memory, 512 Mbit Density, FBGA-24, RoHS
Cypress Semiconductor SCT
NOR Flash 512Mbit 64M X 8bit SPI 3V 9ns 24-Pin BGA Tray
IC FLASH 512MBIT SPI/QUAD 24BGA / FLASH - NOR Memory IC 512Mb (64M x 8) SPI - Quad I/O 166 MHz 24-BGA (8x6)
Flash Memory, 512Mbit, -40 To 85Deg C Rohs Compliant: Yes |Cypress Infineon Technologies S25HL512TFABHI010
Semper NOR Flash 512M x8 BGA24
IC FLASH 512MBIT SPI/QUAD 24BGA
Cypress, NOR Flash, S25HL512TFABHI010
Cypress Semiconductor 512Mbit NOR, SPI24, 8 x 6 x 0.95mm
The S25HL512TFABHI010 is a superior product from the SEMPER™ NOR Flash Memory family, boasting a 512 Mbit density. It features a high-speed Quad SPI interface with an impressive Interface Bandwidth of 100 MByte/s, and operates on a voltage of 3 V. The phenomenal interface frequency of 166 MHz for Single Data Rate (SDR) and 102 MHz for Double Data Rate (DDR) is notable. This device integrates advanced mechanisms in a compact Infineon PG-BGA-24 Package.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005655723