Infineon S25HL512TDPBHI010

Flash Memory, Serial NOR, 512 Mbit, 64M x 8bit, SPI, BGA, 24 Pins
$ 6.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25HL512TDPBHI010.

Newark

Datasheet141 pages4 years ago

Inventory History

3 month trend:
+1.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2022-01-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon S25HL512TDPBHI010 provided by its distributors.

Flash Memory, Serial NOR, 512 Mbit, 64M x 8bit, SPI, BGA, 24 Pins
Semper NOR Flash Memory, 512 Mbit Density, FBGA-24, RoHS
Cypress Semiconductor SCT
Flash Memory, 512Mbit, 85Deg C, Bga-24; Flash Memory Type:Serial Nor; Memory Configuration:64M X 8Bit; Interfaces:Spi; Ic Case/Package:Bga; No. Of Pins:24Pins; Clock Frequency Max:133Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Cypress Infineon Technologies S25HL512TDPBHI010
The S25HL512TDPBHI010 is a member of Infineon's SEMPER™ NOR Flash Memory family with a density of 512 Mbit. It employs Infineon's 45-nm MIRRORBIT™ technology. Designed with a quad SPI interface that operates at a bandwidth of 66 MByte/s and a frequency of 133/66 MHz (SDR/DDR), it features a sector architecture and operates at 3 V. This product comes in an Infineon package named PG-BGA-24.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005655627