Infineon S25HL01GTFABHI030

Semper NOR Flash Memory, 1024 Mbit Density, FBGA-24, RoHS
$ 11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25HL01GTFABHI030.

element14 APAC

Datasheet141 pages4 years ago

Inventory History

3 month trend:
+3.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2022-01-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon S25HL01GTFABHI030 provided by its distributors.

Semper NOR Flash Memory, 1024 Mbit Density, FBGA-24, RoHS
Cypress Semiconductor SCT
NOR Flash 1Gb 128M X 8Bit Serial-SPI 24-Pin BGA Tray
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 1G-bit 1G/512M/256M x 1/2-bit/4-bit 9ns 24-Pin BGA Tray
FLASH MEMORY, 1GBIT, -40 TO 85DEG C;
Flash Memory, 1Gbit, 85Deg C, Bga-24; Flash Memory Type:Serial Nor; Memory Configuration:-; Interfaces:Spi; Ic Case/Package:Bga; No. Of Pins:24Pins; Clock Frequency Max:166Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Cypress Infineon Technologies S25HL01GTFABHI030
The S25HL01GTFABHI030, part of the SEMPER™ NOR Flash Memory family from Infineon, offers a high-density solution of 1 Gbit for your memory needs. This device features remarkable speeds via its Quad SPI interface, with a bandwidth of 102 MByte/s, a frequency of 166 MHz (SDR) and 102 MHz (DDR), and operates at a voltage of 3 V. It is secured in a robust PG-BGA-24 package from Infineon.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005652611