Infineon S25HL01GTDPMHI010

Semper NOR Flash Memory, 1024 Mbit Density, SOIC-16, RoHS
$ 11.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25HL01GTDPMHI010.

IHS

Datasheet141 pages4 years ago

Inventory History

3 month trend:
-34.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon S25HL01GTDPMHI010 provided by its distributors.

Semper NOR Flash Memory, 1024 Mbit Density, SOIC-16, RoHS
Cypress Semiconductor SCT
NOR Flash 1Gb 128M X 8Bit Serial-SPI 16-Pin SOIC Tray
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 1G-bit 1G/512M/256M x 1/2-bit/4-bit 9ns 16-Pin SOIC W Tray
Semper NOR Flash 1Gb x8 SOIC16
IC FLASH 1GBIT SPI/QUAD 16SOIC
Nor/Tray |Cypress Infineon Technologies S25HL01GTDPMHI010
The S25HL01GTDPMHI010 is a SEMPER™ NOR Flash Memory from Infineon that offers 1 Gbit in density, Quad SPI interface with 66 MByte/s bandwidth, and 3 V operating voltage. It operates at a frequency of 133 MHz for SDR and 66 MHz for DDR. Its unique architecture leverages 45-nm MIRRORBIT™ technology and a multi-chip package for high performance and efficiency. It comes in the PG-DSO-16 package, providing superior data integrity and protection.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005652567