Infineon S25FS512SAGBHI210

NOR Flash Serial-SPI 1.8V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 8ns 24-Pin BGA Tray
$ 6.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FS512SAGBHI210.

IHS

Datasheet164 pages2 years ago
Datasheet140 pages6 years ago
Datasheet160 pages11 years ago

Farnell

Augswan

Inventory History

3 month trend:
+0.55%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2014-12-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Infineon S25FS512SAGBHI210 provided by its distributors.

NOR Flash Serial-SPI 1.8V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 8ns 24-Pin BGA Tray
S25FS512S Series 1.7 V 512 Mb (64M x 8) SPI with Multi-I/O Flash - BGA-24
Serial NOR Flash Memory, 512 Mbit Density, FBGA-24, RoHS
Cypress Semiconductor SCT
Flash Memory, 512Mbit, 85Deg C, Bga-24; Flash Memory Type:Serial Nor; Memory Configuration:64M X 8Bit; Interfaces:Spi; Ic Case/Package:Bga; No. Of Pins:24Pins; Clock Frequency Max:133Mhz; Access Time:-; Supply Voltage Min:1.7V Rohs Compliant: Yes |Infineon Technologies S25FS512SAGBHI210

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005657725