Infineon S25FS256SDSMFI001

NOR Flash Serial-SPI 1.8V 256M-bit 32M x 8 8ns 16-Pin SOIC W Tube
$ 2.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FS256SDSMFI001.

IHS

Datasheet189 pages4 years ago
Datasheet159 pages6 years ago
Datasheet167 pages11 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-19.81%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2013-11-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NOR Flash Serial-SPI 3V/3.3V 256Mbit 256M x 1bit 8ns 16-Pin SOIC W Tube
IC, MEMORY, FLASH, 256MBIT, SOIC-16; Memory Type:Dual Operation Flash; Memory Si
NOR Flash Serial-SPI 3V/3.3V 256Mbit 256M x 1bit 8ns 16-Pin SOIC W Tray

Descriptions

Descriptions of Infineon S25FS256SDSMFI001 provided by its distributors.

NOR Flash Serial-SPI 1.8V 256M-bit 32M x 8 8ns 16-Pin SOIC W Tube
Serial NOR Flash Memory, 256 Mbit Density, SOIC-16, RoHS
Cypress Semiconductor SCT
IC, MEMORY, FLASH, 256MBIT, 1.8V, 16SOIC
256Mb £¨32M x 8£© 32 M x 8 1.7V 100mA 2V 80MHz QPI,SPI-Quad I/O 8bit SOIC-16 10.3mm*7.5mm*2.55mm
8542.32.00.51 Surface Mount Tube 64MX4 ic memory 80MHz 10.3mm 90mA 256Mb
NOR Flash 256Mb, 1.8V, 80Mhz DDR
IC, MEMORY, FLASH, 256MBIT, 1.8V, 16SOIC; Flash Memory Type:Serial NOR; Memory Size:256Mbit; Flash Memory Configuration:32M x 8bit; IC Interface Type:SPI; Memory Case Style:SOIC; No. of Pins:16Pins; Clock Frequency:80MHz; Access Time:-; Supply Voltage Min:1.7V; Supply Voltage Max:2V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:1.8V Serial NOR Flash Memories; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015); Memory Type:Flash

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005657669