Infineon S25FL512SAGMFMR10

NOR Flash 512Mbit 128M X 4Bit/256M X 2Bit/512M X 1Bit Serial-SPI 16-Pin SOIC Tray
$ 6.853
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL512SAGMFMR10.

IHS

Datasheet167 pages2 years ago
Datasheet146 pages6 years ago

Farnell

Inventory History

3 month trend:
-18.73%

CAD Models

Download Infineon S25FL512SAGMFMR10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon S25FL512SAGMFMR10 provided by its distributors.

NOR Flash 512Mbit 128M X 4Bit/256M X 2Bit/512M X 1Bit Serial-SPI 16-Pin SOIC Tray
Serial NOR Flash Memory, 512 Mbit Density, SOIC-16, RoHS
Cypress Semiconductor SCT
Active SERIAL AEC-Q100; TS 16949 DUAL ic memory -40C~125C TA 2.7V 512753664bit 7.5mm
64MB 64MB 2.7V 3.6V 133MHz SPI-Quad I/O SOIC-16
IC FLASH 512MBIT SPI/QUAD 16SOIC
FLASH MEMORY, 512MBIT, -40 TO 125DEG C;
S25FL512S - 512-Mbit, 3.0V CMOS
Flash Memory, 512Mbit, 125Deg C, Soic-16; Flash Memory Type:Serial Nor; Memory Configuration:64M X 8Bit; Interfaces:Spi; Ic Case/Package:Soic; No. Of Pins:16Pins; Clock Frequency Max:133Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Infineon Technologies S25FL512SAGMFMR10

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005661789