Infineon S25FL512SAGBHBA10

NOR Flash 512Mbit 128M X 4Bit/256M X 2Bit/512M X 1Bit Serial-SPI 24-Pin BGA Tray
$ 6.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL512SAGBHBA10.

IHS

Datasheet167 pages2 years ago
Datasheet146 pages6 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2017-03-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon S25FL512SAGBHBA10 provided by its distributors.

NOR Flash 512Mbit 128M X 4Bit/256M X 2Bit/512M X 1Bit Serial-SPI 24-Pin BGA Tray
Flash Memory, Serial NOR, 512 Mbit, 64M x 8bit, SPI, 133MHz, BGA-24
IC FLASH 512MBIT SPI/QUAD 24BGA / FLASH - NOR Memory IC 512Mb (64M x 8) SPI - Quad I/O 133 MHz 24-BGA (8x6)
8542.32.00.51 Surface Mount Tray 64MX8 ic memory 133MHz 6mm 512753664bit 2.7V
IC FLASH 512MBIT SPI/QUAD 24BGA
64MB 2.7V 100mA 3.6V 133MHz SPI-Quad I/O BGA
FLASH MEMORY, 512MBIT, -40 TO 105DEG C;
NOR Flash IC 512 Mb FLASH MEMORY
Flash Memory, 512Mbit, 105Deg C, Bga-24; Flash Memory Type:Serial Nor; Memory Configuration:64M X 8Bit; Interfaces:Spi; Ic Case/Package:Bga; No. Of Pins:24Pins; Clock Frequency Max:133Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Infineon Technologies S25FL512SAGBHBA10

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005655587