Infineon S25FL256SAGNFI001

FL-S Series 256 Mb (32 M x 8) 3.6V 133MHz Non-Volatile SPI Flash Memory - WSON-8
$ 3.437
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL256SAGNFI001.

IHS

Datasheet165 pages3 years ago
Datasheet147 pages6 years ago

Newark

Upverter

element14 APAC

Augswan

Inventory History

3 month trend:
-26.79%

CAD Models

Download Infineon S25FL256SAGNFI001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-05-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon S25FL256SAGNFI001 provided by its distributors.

FL-S Series 256 Mb (32 M x 8) 3.6V 133MHz Non-Volatile SPI Flash Memory - WSON-8
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 14.5ns 8-Pin WSON EP Tube / IC FLASH 256MBIT 133MHZ 8WSON
Flash Memory, NOR, Serial NOR, 256 Mbit, 32M x 8bit, SPI, WSON, 8 Pins
256Mb £¨32M x 8£© 2.7V~3.6V 340us 32 M x 8 2.7V FLASH,Non-Volatile 3.6V 133MHz 14.5ns SPI-Quad I/O 20Year WSON-8 6mm*8mm*750¦Ìm
MEMORY, FLASH, 256MBIT, 8WSON; Flash Memory Type: Serial NOR; Memory Size: 256Mbit; Flash Memory Configuration: -; IC Interface Type: SPI; Memory Case Style: WSON; No. of Pins: 8Pins; Clock Frequency: 133MHz; Access Time: -; Supply Voltage Min: 1.7V; Supply Voltage Max: 3.6V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 3V Serial NOR Flash Memories; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015); IC Generic Number: S25FL256S; Memory Type: Flash; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 1.7V to 3.6V, 2.7V to 3.6V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • S25FL256SAGNFI001.
  • S25FL256SAGNFI001..
  • S25FL256SAGNFI001...
  • SP005658187