Infineon S25FL256SAGMFIR00

S25FL256S Series 256 Mb (32M x 8) 3V SPI Serial Flash-NOR Memory - SOIC-16, TRAY
$ 3.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL256SAGMFIR00.

IHS

Datasheet165 pages3 years ago
Datasheet147 pages6 years ago
Datasheet154 pages11 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.27%

CAD Models

Download Infineon S25FL256SAGMFIR00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-05-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

IC, MEMORY, FLASH, 256MBIT, SOIC-16; Memory Type:Dual Operation Flash; Memory Si
NOR Flash Serial-SPI 3V/3.3V 256Mbit 32M x 8bit 10.5ns 16-Pin SO W Tray
S25FS-S Series 256 Mb (32 M x 8) MirrorBit® Flash Non-Volatile Memory - SOIC-16

Descriptions

Descriptions of Infineon S25FL256SAGMFIR00 provided by its distributors.

S25FL256S Series 256 Mb (32M x 8) 3V SPI Serial Flash-NOR Memory - SOIC-16, TRAY
IC FLASH 256MBIT 133MHZ 16SOIC / NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 14.5ns 16-Pin SOIC W Tray
8542.32.00.51 Surface Mount Tray 64MX4 ic memory 133MHz 8ns 10.3mm 75mA
IC FLASH 256MBIT SPI/QUAD 16SOIC
Flash Memory 256Mb, 3V, 133Mhz SPI NOR Flash
FLASH MEMORY, 256MBIT, -40 TO 85DEG C
FLASH MEMORY, 256MBIT, -40 TO 85DEG C; Flash Memory Type:Serial NOR; Memory Size:256Mbit; Flash Memory Configuration:32M x 8bit; IC Interface Type:SPI; Memory Case Style:WSOIC; No. of Pins:16Pins; Clock Frequency:133MHz; Access Time:-; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:3V Serial NOR Flash Memories; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005657523